LQR2W122MSEFBB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 101
Unit Price: € 35,45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 21,15460
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 21,15460
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 21,15460
Datasheet

Parametric Equivalent


Nichicon
In Stock: 25
Unit Price: € 36,92000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 22,10680
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LQR2W122MSEFBB

DigiKey Part Number
LQR2W122MSEFBB-ND
Manufacturer
Manufacturer Product Number
LQR2W122MSEFBB
Description
CAP ALUM 1200UF 20% 450V SCREW
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
5.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
7.28 A @ 10 kHz
Part Status
Active
Lead Spacing
0.866" (22.00mm)
Capacitance
Size / Dimension
2.008" Dia (51.00mm)
Tolerance
±20%
Height - Seated (Max)
3.268" (83.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2W122MSEFNichicon101493-8788-ND€ 35,45000Parametric Equivalent
LNC2W122MSEFBBNichicon0LNC2W122MSEFBB-ND€ 21,15460Parametric Equivalent
LNC2W122MSEFBNNichicon0LNC2W122MSEFBN-ND€ 21,15460Parametric Equivalent
LNC2W122MTEFNichicon0LNC2W122MTEF-ND€ 21,15460Parametric Equivalent
LQR2W122MSEFNichicon25493-9335-ND€ 36,92000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 22,10680€ 1 105,34
Manufacturers Standard Package
Unit Price without VAT:€ 22,10680
Unit Price with VAT:€ 26,97030