Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2W122MTEF | |
|---|---|
DigiKey Part Number | LNC2W122MTEF-ND |
Manufacturer | |
Manufacturer Product Number | LNC2W122MTEF |
Description | CAP ALUM 1200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 9.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.86 A @ 10 kHz |
Part Status Active | Lead Spacing 0.866" (22.00mm) |
Capacitance | Size / Dimension 2.008" Dia (51.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W122MSEF | Nichicon | 101 | 493-8788-ND | € 35,45000 | Parametric Equivalent |
| LNC2W122MSEFBB | Nichicon | 0 | LNC2W122MSEFBB-ND | € 21,15460 | Parametric Equivalent |
| LNC2W122MSEFBN | Nichicon | 0 | LNC2W122MSEFBN-ND | € 21,15460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 21,15460 | € 1 057,73 |
| Unit Price without VAT: | € 21,15460 |
|---|---|
| Unit Price with VAT: | € 25,80861 |



