Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2V392MSEHBN | |
|---|---|
DigiKey Part Number | LQR2V392MSEHBN-ND |
Manufacturer | |
Manufacturer Product Number | LQR2V392MSEHBN |
Description | CAP ALUM 3900UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.74 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G392MSEH | Nichicon | 0 | 493-8774-ND | € 42,97467 | Parametric Equivalent |
| LNC2G392MSEHBB | Nichicon | 0 | LNC2G392MSEHBB-ND | € 38,96467 | Parametric Equivalent |
| LNC2G392MSEHBN | Nichicon | 0 | LNC2G392MSEHBN-ND | € 38,96467 | Parametric Equivalent |
| LNC2G392MTEH | Nichicon | 0 | LNC2G392MTEH-ND | € 38,96467 | Parametric Equivalent |
| LQR2V392MSEH | Nichicon | 0 | 493-9300-ND | € 38,09133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 34,54667 | € 518,20 |
| Unit Price without VAT: | € 34,54667 |
|---|---|
| Unit Price with VAT: | € 42,14694 |




