Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNC2G392MSEH | |
|---|---|
DigiKey Part Number | 493-8774-ND |
Manufacturer | |
Manufacturer Product Number | LNC2G392MSEH |
Description | CAP ALUM 3900UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.94 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G392MSEHBB | Nichicon | 0 | LNC2G392MSEHBB-ND | € 38,96467 | Parametric Equivalent |
| LNC2G392MSEHBN | Nichicon | 0 | LNC2G392MSEHBN-ND | € 38,96467 | Parametric Equivalent |
| LNC2G392MTEH | Nichicon | 0 | LNC2G392MTEH-ND | € 38,96467 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 42,97467 | € 644,62 |
| Unit Price without VAT: | € 42,97467 |
|---|---|
| Unit Price with VAT: | € 52,42910 |


