Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQR2G332MSEGBN | |
|---|---|
DigiKey Part Number | LQR2G332MSEGBN-ND |
Manufacturer | |
Manufacturer Product Number | LQR2G332MSEGBN |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.48 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 4.449" (113.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQR2G332MSEG | Nichicon | 0 | 493-9320-ND | € 57,47000 | Parametric Equivalent |
| LQR2G332MSEGBB | Nichicon | 0 | LQR2G332MSEGBB-ND | € 35,56880 | Parametric Equivalent |
| E37F401CPN332MDA5U | Chemi-Con | 0 | 565-E37F401CPN332MDA5U-ND | € 41,73000 | Parametric Equivalent |
| VFL2W332YD107 | AIC tech Inc. | 18 | 4193-VFL2W332YD107-ND | € 48,83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 35,56880 | € 889,22 |
| Unit Price without VAT: | € 35,56880 |
|---|---|
| Unit Price with VAT: | € 43,39394 |




