Direct
Direct
Direct
Direct

E37F401CPN332MDA5U | |
|---|---|
DigiKey Part Number | 565-E37F401CPN332MDA5U-ND |
Manufacturer | |
Manufacturer Product Number | E37F401CPN332MDA5U |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 120Hz 5000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 12.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 17.343 A @ 10 kHz |
Capacitance | Lead Spacing 1.126" (28.60mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.173" (106.00mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G332MSEG | Nichicon | 0 | 493-8771-ND | € 39,78080 | Direct |
| LNC2G332MSEGBB | Nichicon | 0 | LNC2G332MSEGBB-ND | € 36,03800 | Direct |
| LNC2G332MSEGBN | Nichicon | 0 | LNC2G332MSEGBN-ND | € 34,32200 | Direct |
| LNC2G332MTEG | Nichicon | 0 | LNC2G332MTEG-ND | € 34,32200 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 41,73000 | € 41,73 |
| 20 | € 30,87500 | € 617,50 |
| 60 | € 28,62567 | € 1 717,54 |
| 100 | € 27,78530 | € 2 778,53 |
| Unit Price without VAT: | € 41,73000 |
|---|---|
| Unit Price with VAT: | € 50,91060 |


