Similar




LNY2G562MSEH | |
|---|---|
DigiKey Part Number | 493-9254-ND |
Manufacturer | |
Manufacturer Product Number | LNY2G562MSEH |
Description | CAP ALUM 5600UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LNY2G562MSEH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.64 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.134" (105.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3186GG562M400MPC1 | Cornell Dubilier Knowles | 12 | 338-1783-ND | € 79,18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 65,30000 | € 65,30 |
| 15 | € 50,80733 | € 762,11 |
| 60 | € 46,59017 | € 2 795,41 |
| 105 | € 45,48743 | € 4 776,18 |
| Unit Price without VAT: | € 65,30000 |
|---|---|
| Unit Price with VAT: | € 79,66600 |


