5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3186GG562M400MPC1

DigiKey Part Number
338-1783-ND
Manufacturer
Manufacturer Product Number
3186GG562M400MPC1
Description
CAP ALUM 5600UF 20% 400V SCREW
Customer Reference
Detailed Description
5600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
1.250" (31.75mm)
Part Status
Active
Size / Dimension
3.000" Dia (76.20mm)
Capacitance
Height - Seated (Max)
5.125" (130.18mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
400 V
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
1500 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNY2W562MSEHNichicon35493-9281-ND€ 83,14000Direct
In-Stock: 12
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 79,18000€ 79,18
Unit Price without VAT:€ 79,18000
Unit Price with VAT:€ 96,59960