Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2W472MSEGBN | |
|---|---|
DigiKey Part Number | LNK2W472MSEGBN-ND |
Manufacturer | |
Manufacturer Product Number | LNK2W472MSEGBN |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21.84 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 6.220" (158.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W472MSEG | Nichicon | 0 | 493-8800-ND | € 55,50760 | Parametric Equivalent |
| LNC2W472MSEGBB | Nichicon | 0 | LNC2W472MSEGBB-ND | € 47,85520 | Parametric Equivalent |
| LNC2W472MSEGBN | Nichicon | 0 | LNC2W472MSEGBN-ND | € 50,24800 | Parametric Equivalent |
| LNC2W472MTEG | Nichicon | 0 | LNC2W472MTEG-ND | € 47,85520 | Parametric Equivalent |
| LNK2W472MSEG | Nichicon | 0 | 493-8876-ND | € 78,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 51,18933 | € 767,84 |
| Unit Price without VAT: | € 51,18933 |
|---|---|
| Unit Price with VAT: | € 62,45098 |





