LNK2W472MSEG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 55,50760
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 47,85520
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 50,24800
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 47,85520
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 54,13000

Parametric Equivalent


AIC tech Inc.
In Stock: 173
Unit Price: € 59,40000
Datasheet
4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LNK2W472MSEG

DigiKey Part Number
493-8876-ND
Manufacturer
Manufacturer Product Number
LNK2W472MSEG
Description
CAP ALUM 4700UF 20% 450V SCREW
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
15.6 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
21.84 A @ 10 kHz
Part Status
Active
Lead Spacing
1.126" (28.60mm)
Capacitance
Size / Dimension
2.500" Dia (63.50mm)
Tolerance
±20%
Height - Seated (Max)
6.102" (155.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2W472MSEGNichicon0493-8800-ND€ 55,50760Parametric Equivalent
LNC2W472MSEGBBNichicon0LNC2W472MSEGBB-ND€ 47,85520Parametric Equivalent
LNC2W472MSEGBNNichicon0LNC2W472MSEGBN-ND€ 50,24800Parametric Equivalent
LNC2W472MTEGNichicon0LNC2W472MTEG-ND€ 47,85520Parametric Equivalent
E37F451CPN472MDE3UChemi-Con0565-E37F451CPN472MDE3U-ND€ 54,13000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 78,31000€ 78,31
15€ 61,58667€ 923,80
60€ 56,72333€ 3 403,40
105€ 56,11448€ 5 892,02
Manufacturers Standard Package
Unit Price without VAT:€ 78,31000
Unit Price with VAT:€ 95,53820