LNK2W392MSEHBN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 3
Unit Price: € 65,05000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 46,84800
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 54,77933
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 49,63267
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 49,63267
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNK2W392MSEHBN

DigiKey Part Number
LNK2W392MSEHBN-ND
Manufacturer
Manufacturer Product Number
LNK2W392MSEHBN
Description
CAP ALUM 3900UF 20% 450V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3900 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
19.88 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.000" Dia (76.20mm)
Tolerance
±20%
Height - Seated (Max)
4.449" (113.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNK2W392MSEHNichicon3493-8875-ND€ 65,05000Parametric Equivalent
LNK2W392MSEHBBNichicon0LNK2W392MSEHBB-ND€ 46,84800Parametric Equivalent
LQR2W392MSEHNichicon0493-9346-ND€ 54,77933Parametric Equivalent
LQR2W392MSEHBBNichicon0LQR2W392MSEHBB-ND€ 49,63267Parametric Equivalent
LQR2W392MSEHBNNichicon0LQR2W392MSEHBN-ND€ 49,63267Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€ 46,84800€ 702,72
Manufacturers Standard Package
Unit Price without VAT:€ 46,84800
Unit Price with VAT:€ 57,15456