Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2W392MSEHBB | |
|---|---|
DigiKey Part Number | LNK2W392MSEHBB-ND |
Manufacturer | |
Manufacturer Product Number | LNK2W392MSEHBB |
Description | CAP ALUM 3900UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.88 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.449" (113.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK2W392MSEH | Nichicon | 3 | 493-8875-ND | € 65,05000 | Parametric Equivalent |
| LNK2W392MSEHBN | Nichicon | 0 | LNK2W392MSEHBN-ND | € 46,84800 | Parametric Equivalent |
| LQR2W392MSEH | Nichicon | 0 | 493-9346-ND | € 54,77933 | Parametric Equivalent |
| LQR2W392MSEHBB | Nichicon | 0 | LQR2W392MSEHBB-ND | € 49,63267 | Parametric Equivalent |
| LQR2W392MSEHBN | Nichicon | 0 | LQR2W392MSEHBN-ND | € 49,63267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 46,84800 | € 702,72 |
| Unit Price without VAT: | € 46,84800 |
|---|---|
| Unit Price with VAT: | € 57,15456 |




