Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2V822MSEJBN | |
|---|---|
DigiKey Part Number | LNK2V822MSEJBN-ND |
Manufacturer | |
Manufacturer Product Number | LNK2V822MSEJBN |
Description | CAP ALUM 8200UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 33.6 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.843" (123.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK2G822MSEJ | Nichicon | 0 | 493-8863-ND | € 74,79000 | Parametric Equivalent |
| LNK2G822MSEJBB | Nichicon | 0 | LNK2G822MSEJBB-ND | € 67,77500 | Parametric Equivalent |
| LNK2G822MSEJBN | Nichicon | 0 | LNK2G822MSEJBN-ND | € 67,77500 | Parametric Equivalent |
| LNK2V822MSEJ | Nichicon | 0 | 493-8841-ND | € 66,40300 | Parametric Equivalent |
| LNK2V822MSEJBB | Nichicon | 0 | LNK2V822MSEJBB-ND | € 57,32500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 57,32500 | € 573,25 |
| Unit Price without VAT: | € 57,32500 |
|---|---|
| Unit Price with VAT: | € 69,93650 |



