Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LNK2G822MSEJ | |
|---|---|
DigiKey Part Number | 493-8863-ND |
Manufacturer | |
Manufacturer Product Number | LNK2G822MSEJ |
Description | CAP ALUM 8200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 32.06 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.543" Dia (90.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.724" (120.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2G822MSEJ | Nichicon | 0 | 493-8783-ND | € 76,18800 | Parametric Equivalent |
| LNC2G822MSEJBB | Nichicon | 0 | LNC2G822MSEJBB-ND | € 72,48200 | Parametric Equivalent |
| LNC2G822MSEJBN | Nichicon | 0 | LNC2G822MSEJBN-ND | € 72,48200 | Parametric Equivalent |
| LNC2G822MTEJ | Nichicon | 0 | LNC2G822MTEJ-ND | € 72,48200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 74,79000 | € 747,90 |
| Unit Price without VAT: | € 74,79000 |
|---|---|
| Unit Price with VAT: | € 91,24380 |



