LNC2G822MSEJBN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 76,18800
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 72,48200
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: € 72,48200
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNC2G822MSEJBN

DigiKey Part Number
LNC2G822MSEJBN-ND
Manufacturer
Manufacturer Product Number
LNC2G822MSEJBN
Description
CAP ALUM 8200UF 20% 400V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
29.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
41.3 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.543" Dia (90.00mm)
Tolerance
±20%
Height - Seated (Max)
4.252" (108.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNC2G822MSEJNichicon0493-8783-ND€ 76,18800Parametric Equivalent
LNC2G822MSEJBBNichicon0LNC2G822MSEJBB-ND€ 72,48200Parametric Equivalent
LNC2G822MTEJNichicon0LNC2G822MTEJ-ND€ 72,48200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 72,48200€ 724,82
Manufacturers Standard Package
Unit Price without VAT:€ 72,48200
Unit Price with VAT:€ 88,42804