



LGU1V392MELZ | |
|---|---|
DigiKey Part Number | 493-8426-ND |
Manufacturer | |
Manufacturer Product Number | LGU1V392MELZ |
Description | CAP ALUM 3900UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1V392MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.69 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9435 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP392M035A3P3 | Cornell Dubilier Knowles | 2 316 | 338-3801-ND | € 2,68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,92000 | € 2,92 |
| 10 | € 1,96500 | € 19,65 |
| 50 | € 1,56740 | € 78,37 |
| 250 | € 1,30816 | € 327,04 |
| 500 | € 1,22660 | € 613,30 |
| 1 000 | € 1,15887 | € 1 158,87 |
| 2 500 | € 1,08663 | € 2 716,57 |
| 5 000 | € 1,04265 | € 5 213,25 |
| Unit Price without VAT: | € 2,92000 |
|---|---|
| Unit Price with VAT: | € 3,56240 |

