
SLP392M035A3P3 | |
|---|---|
DigiKey Part Number | 338-3801-ND |
Manufacturer | |
Manufacturer Product Number | SLP392M035A3P3 |
Description | CAP ALUM 3900UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 136mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.181" (30.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 136mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,68000 | € 2,68 |
| 10 | € 1,79400 | € 17,94 |
| 50 | € 1,42600 | € 71,30 |
| 100 | € 1,30980 | € 130,98 |
| 500 | € 1,11016 | € 555,08 |
| 1 000 | € 1,04736 | € 1 047,36 |
| 2 500 | € 0,98038 | € 2 450,95 |
| 5 000 | € 0,93960 | € 4 698,00 |
| Unit Price without VAT: | € 2,68000 |
|---|---|
| Unit Price with VAT: | € 3,26960 |

