
784762-01 | |
|---|---|
DigiKey Part Number | 2770-784762-01-ND |
Manufacturer | |
Manufacturer Product Number | 784762-01 |
Description | RMX-4121 1U DC POWER SUPPLY, 750 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 80VDC Output Rack Mount (AC to DC) Power Supply Analog 0 ~ 28A Output 750W Features LAN, RS-232 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Rack Mount (AC to DC) | |
Voltage - Supply | - | |
Voltage - Output | 0 ~ 80VDC | |
Current - Output | 0 ~ 28A | |
Display Type | Analog | |
Number of Characters | - | |
Size / Dimension | - | |
Features | LAN, RS-232 | |
Power (Watts) | 750W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4 998,07000 | € 4 998,07 |
| Unit Price without VAT: | € 4 998,07000 |
|---|---|
| Unit Price with VAT: | € 6 097,64540 |




