
786013-01 | |
|---|---|
DigiKey Part Number | 2770-786013-01-ND |
Manufacturer | |
Manufacturer Product Number | 786013-01 |
Description | RMX-4102 2U DC POWER SUPPLY, 1/6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100VDC Output Rack Mount (AC to DC) Power Supply Analog 20A Output 432W Features LAN, RS-232 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Rack Mount (AC to DC) | |
Voltage - Supply | - | |
Voltage - Output | 100VDC | |
Current - Output | 20A | |
Display Type | Analog | |
Number of Characters | - | |
Size / Dimension | - | |
Features | LAN, RS-232 | |
Power (Watts) | 432W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4 892,92000 | € 4 892,92 |
| Unit Price without VAT: | € 4 892,92000 |
|---|---|
| Unit Price with VAT: | € 5 969,36240 |

