
PZTA14,115 | |
|---|---|
DigiKey Part Number | 1727-PZTA14,115TR-ND - Tape & Reel (TR) 1727-PZTA14,115CT-ND - Cut Tape (CT) 1727-PZTA14,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA14,115 |
Description | TRANS NPN DARL 30V 0.5A SOT-223 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 1.25 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Category | Power - Max 1.25 W |
Mfr | Frequency - Transition 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Supplier Device Package SOT-223 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZTA14TA | Diodes Incorporated | 11 593 | FZTA14CT-ND | € 0,83000 | Similar |
| PZTA14 | onsemi | 13 617 | PZTA14CT-ND | € 0,76000 | Similar |
| PZTA14H6327XTSA1 | Infineon Technologies | 165 000 | PZTA14H6327XTSA1TR-ND | € 0,31446 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,30700 | € 3,07 |
| 100 | € 0,19580 | € 19,58 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

