Similar

PZTA14H6327XTSA1 | |
|---|---|
DigiKey Part Number | PZTA14H6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZTA14H6327XTSA1 |
Description | TRANS NPN DARL 30V 0.3A SOT223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 1.5 W Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA14H6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) | Frequency - Transition 125MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package PG-SOT223-4 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSP52T1G | onsemi | 9 084 | BSP52T1GOSCT-ND | € 0,61000 | Similar |
| FZTA14TA | Diodes Incorporated | 11 593 | FZTA14CT-ND | € 0,83000 | Similar |
| PZTA14 | onsemi | 13 617 | PZTA14CT-ND | € 0,76000 | Similar |
| PZTA14,115 | Nexperia USA Inc. | 345 | 1727-PZTA14,115CT-ND | € 0,50000 | Similar |
| SBSP52T1G | onsemi | 6 627 | SBSP52T1GOSCT-ND | € 0,65000 | Similar |





