
PUMD48-QX | |
|---|---|
DigiKey Part Number | 1727-PUMD48-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PUMD48-QX |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 200mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 100mV @ 250µA, 5mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 1µA |
Packaging Tape & Reel (TR) | Frequency - Transition 230MHz, 180MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 47kOhms, 2.2kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 47kOhms | Supplier Device Package 6-TSSOP |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V / 100 @ 10mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03546 | € 106,38 |
| 6 000 | € 0,03169 | € 190,14 |
| 9 000 | € 0,02976 | € 267,84 |
| 15 000 | € 0,02760 | € 414,00 |
| 21 000 | € 0,02631 | € 552,51 |
| 30 000 | € 0,02507 | € 752,10 |
| Unit Price without VAT: | € 0,03546 |
|---|---|
| Unit Price with VAT: | € 0,04326 |


