PUMD48-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,03546
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,02929
Datasheet
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 200mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PUMD48-QH

DigiKey Part Number
1727-PUMD48-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PUMD48-QH
Description
TRANS PREBIAS 1NPN 1PNP 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 230MHz, 180MHz 200mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 100mV @ 250µA, 5mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
1µA
Packaging
Tape & Reel (TR)
Frequency - Transition
230MHz, 180MHz
Part Status
Active
Power - Max
200mW
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50V
Mounting Type
Surface Mount
Resistor - Base (R1)
47kOhms, 2.2kOhms
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Emitter Base (R2)
47kOhms
Supplier Device Package
6-TSSOP
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V / 100 @ 10mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PUMD48-QXNexperia USA Inc.01727-PUMD48-QXTR-ND€ 0,03546Parametric Equivalent
PUMD48-QZNexperia USA Inc.01727-PUMD48-QZTR-ND€ 0,02929Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 000€ 0,02976€ 267,84
Unit Price without VAT:€ 0,02976
Unit Price with VAT:€ 0,03631