Direct



PTVS54VP1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-1427-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS54VP1UTP,115 |
Description | TVS DIODE 54VWM 87.1VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 185°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case SOD-128 |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTVS54VP1UTP-QX | Nexperia USA Inc. | 0 | 1727-PTVS54VP1UTP-QXTR-ND | € 0,13714 | Direct |
| SMA4S56AH | Taiwan Semiconductor Corporation | 3 246 | 1801-SMA4S56AHCT-ND | € 0,45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13177 | € 395,31 |
| 6 000 | € 0,12046 | € 722,76 |
| 9 000 | € 0,12041 | € 1 083,69 |
| Unit Price without VAT: | € 0,13177 |
|---|---|
| Unit Price with VAT: | € 0,16076 |



