


PTVS54VP1UTP-QX | |
|---|---|
DigiKey Part Number | 1727-PTVS54VP1UTP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVS54VP1UTP-QX |
Description | TVS DIODE 54VWM 87.1VC SOD1285 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V (Max) | Package / Case SOD-128 |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA6S56AH | Taiwan Semiconductor Corporation | 3 700 | 1801-SMA6S56AHCT-ND | € 0,63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13824 | € 414,72 |
| 6 000 | € 0,12646 | € 758,76 |
| 9 000 | € 0,12046 | € 1 084,14 |
| 15 000 | € 0,11372 | € 1 705,80 |
| 21 000 | € 0,10972 | € 2 304,12 |
| 30 000 | € 0,10584 | € 3 175,20 |
| 75 000 | € 0,10345 | € 7 758,75 |
| Unit Price without VAT: | € 0,13824 |
|---|---|
| Unit Price with VAT: | € 0,16865 |


