
PESD4USB3B-TBRX | |
|---|---|
DigiKey Part Number | 1727-PESD4USB3B-TBRXTR-ND - Tape & Reel (TR) 1727-PESD4USB3B-TBRXCT-ND - Cut Tape (CT) 1727-PESD4USB3B-TBRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4USB3B-TBRX |
Description | TVS DIODE 3.3VWM DFN2510A-10 |
Customer Reference | |
Detailed Description | Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Zener | Package / Case 10-XFDFN |
Bidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD4USB3BTBR-QX | Nexperia USA Inc. | 5 781 | 1727-PESD4USB3BTBR-QXCT-ND | € 0,54000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,31000 | € 3,10 |
| 100 | € 0,19810 | € 19,81 |
| 500 | € 0,14956 | € 74,78 |
| 1 000 | € 0,13389 | € 133,89 |
| 2 000 | € 0,12069 | € 241,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10638 | € 531,90 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,61000 |

