5.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
10-XFDFN

PESD4USB3BTBR-QX

DigiKey Part Number
1727-PESD4USB3BTBR-QXTR-ND - Tape & Reel (TR)
1727-PESD4USB3BTBR-QXCT-ND - Cut Tape (CT)
1727-PESD4USB3BTBR-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD4USB3BTBR-QX
Description
TVS DIODE 3.3VWM 5.5V DFN2510A10
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.5V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510A-10
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.22pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
4
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
10-XFDFN
Voltage - Clamping (Max) @ Ipp
5.5V (Typ)
Supplier Device Package
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 781
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,33500€ 3,35
100€ 0,21390€ 21,39
500€ 0,16154€ 80,77
1 000€ 0,14460€ 144,60
2 000€ 0,13035€ 260,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,11489€ 574,45
10 000€ 0,10534€ 1 053,40
15 000€ 0,10047€ 1 507,05
25 000€ 0,09500€ 2 375,00
35 000€ 0,09176€ 3 211,60
50 000€ 0,08861€ 4 430,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65880