BZX884-C56,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 59 746
Unit Price: € 0,05949
Datasheet
Zener Diode 56 V 250 mW ±5% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX884-C56,315

DigiKey Part Number
1727-3001-2-ND - Tape & Reel (TR)
1727-3001-1-ND - Cut Tape (CT)
1727-3001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884-C56,315
Description
DIODE ZENER 56V 250MW DFN1006-2
Customer Reference
Detailed Description
Zener Diode 56 V 250 mW ±5% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q100
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
DFN1006-2
Impedance (Max) (Zzt)
200 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 39.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884-C56,315Nexperia USA Inc.59 7461727-3001-1-ND€ 0,05949Parametric Equivalent
In-Stock: 0
Marketplace Stock: 59 746 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

59 746In Stock
Ships from Rochester Electronics, LLC