


BZX84W-B9V1F | |
|---|---|
DigiKey Part Number | 1727-8285-2-ND - Tape & Reel (TR) 1727-8285-1-ND - Cut Tape (CT) 1727-8285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84W-B9V1F |
Description | DIODE ZENER 9.1V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 275 mW ±2% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-323 |
Power - Max 275 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B9V1X | Nexperia USA Inc. | 60 000 | BZX84W-B9V1X-ND | € 0,03023 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,10000 | € 1,00 |
| 100 | € 0,06210 | € 6,21 |
| 500 | € 0,04516 | € 22,58 |
| 1 000 | € 0,03967 | € 39,67 |
| 2 000 | € 0,03503 | € 70,06 |
| 5 000 | € 0,02998 | € 149,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02685 | € 268,50 |
| 20 000 | € 0,02421 | € 484,20 |
| 30 000 | € 0,02287 | € 686,10 |
| 50 000 | € 0,02136 | € 1 068,00 |
| 70 000 | € 0,02046 | € 1 432,20 |
| 100 000 | € 0,01959 | € 1 959,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

