Zener Diode 9.1 V 275 mW ±2% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 275 mW ±2% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B9V1X

DigiKey Part Number
BZX84W-B9V1X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B9V1X
Description
DIODE ZENER 9.1V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-323
Power - Max
275 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 60 000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03023€ 90,69
6 000€ 0,02695€ 161,70
9 000€ 0,02527€ 227,43
15 000€ 0,02338€ 350,70
21 000€ 0,02226€ 467,46
30 000€ 0,02117€ 635,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,03023
Unit Price with VAT:€ 0,03688

Other Suppliers on DigiKey

60 000In Stock
Ships from Rochester Electronics, LLC