Zener Diode 3.6 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C3V6R

DigiKey Part Number
1727-BZX8450-C3V6RTR-ND - Tape & Reel (TR)
1727-BZX8450-C3V6RCT-ND - Cut Tape (CT)
1727-BZX8450-C3V6RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C3V6R
Description
DIODE ZENER 3.6V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 3.6 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
95 Ohms
Mfr
Current - Reverse Leakage @ Vr
7.5 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
250 mW
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX8450-B3V6-QRNexperia USA Inc.01727-BZX8450-B3V6-QRTR-ND€ 0,18000Parametric Equivalent
In-Stock: 38 840
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08800€ 0,88
100€ 0,05430€ 5,43
500€ 0,03944€ 19,72
1 000€ 0,03460€ 34,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02844€ 85,32
6 000€ 0,02533€ 151,98
9 000€ 0,02373€ 213,57
15 000€ 0,02194€ 329,10
21 000€ 0,02088€ 438,48
30 000€ 0,01985€ 595,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080