Parametric Equivalent

BZX8450-B3V6-QR | |
|---|---|
DigiKey Part Number | 1727-BZX8450-B3V6-QRTR-ND - Tape & Reel (TR) 1727-BZX8450-B3V6-QRCT-ND 1727-BZX8450-B3V6-QRDKR-ND |
Manufacturer | |
Manufacturer Product Number | BZX8450-B3V6-QR |
Description | DIODE ZENER 3.6V 250MW TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 250 mW | Package / Case |
Impedance (Max) (Zzt) 95 Ohms | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX8450-B3V6R | Nexperia USA Inc. | 0 | 1727-BZX8450-B3V6RTR-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03559 | € 106,77 |
| 6 000 | € 0,03177 | € 190,62 |
| 9 000 | € 0,02981 | € 268,29 |
| 15 000 | € 0,02762 | € 414,30 |
| 21 000 | € 0,02631 | € 552,51 |
| 30 000 | € 0,02505 | € 751,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10900 | € 1,09 |
| 100 | € 0,06730 | € 6,73 |
| 500 | € 0,04910 | € 24,55 |
| 1 000 | € 0,04316 | € 43,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10900 | € 1,09 |
| 100 | € 0,06730 | € 6,73 |
| 500 | € 0,04910 | € 24,55 |
| 1 000 | € 0,04316 | € 43,16 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |


