Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX8450-C36R | |
|---|---|
DigiKey Part Number | 1727-BZX8450-C36RTR-ND - Tape & Reel (TR) 1727-BZX8450-C36RCT-ND - Cut Tape (CT) 1727-BZX8450-C36RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8450-C36R |
Description | DIODE ZENER 36V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package TO-236AB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B36-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B36-QRCT-ND | € 0,15000 | Parametric Equivalent |
| BZX84-C36-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C36-QRTR-ND | € 0,02181 | Parametric Equivalent |
| BZX84-C36-QVL | Nexperia USA Inc. | 0 | 1727-BZX84-C36-QVLTR-ND | € 0,01777 | Parametric Equivalent |
| BZX8450-B36-QR | Nexperia USA Inc. | 0 | 1727-BZX8450-B36-QRTR-ND | € 0,00000 | Parametric Equivalent |
| BZX8450-B36R | Nexperia USA Inc. | 0 | 1727-BZX8450-B36RTR-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | € 0,02147 | € 772,92 |
| Unit Price without VAT: | € 0,02147 |
|---|---|
| Unit Price with VAT: | € 0,02619 |





