BZX8450-C36-QR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,15000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,02181
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,01777
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,02209
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,02147
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: € 0,02117
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05038
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,05315
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 613
Unit Price: € 0,20000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 894
Unit Price: € 0,34000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 859
Unit Price: € 0,30000
Datasheet
Zener Diode 36 V 250 mW ±5% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX8450-C36-QR

DigiKey Part Number
1727-BZX8450-C36-QRTR-ND - Tape & Reel (TR)
1727-BZX8450-C36-QRCT-ND - Cut Tape (CT)
1727-BZX8450-C36-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX8450-C36-QR
Description
DIODE ZENER 36V 250MW TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±5% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX8450-C36-QR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 27.3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q100
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
250 mW
Package / Case
Impedance (Max) (Zzt)
90 Ohms
Supplier Device Package
TO-236AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-B36-QRNexperia USA Inc.01727-BZX84-B36-QRCT-ND€ 0,15000Parametric Equivalent
BZX84-C36-QRNexperia USA Inc.01727-BZX84-C36-QRTR-ND€ 0,02181Parametric Equivalent
BZX84-C36-QVLNexperia USA Inc.01727-BZX84-C36-QVLTR-ND€ 0,01777Parametric Equivalent
BZX8450-B36-QRNexperia USA Inc.01727-BZX8450-B36-QRTR-ND€ 0,00000Parametric Equivalent
BZX8450-B36RNexperia USA Inc.01727-BZX8450-B36RTR-ND€ 0,00000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
33 000€ 0,02266€ 747,78
Unit Price without VAT:€ 0,02266
Unit Price with VAT:€ 0,02765