Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX58550-C6V8X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C6V8XTR-ND - Tape & Reel (TR) 1727-BZX58550-C6V8XCT-ND - Cut Tape (CT) 1727-BZX58550-C6V8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C6V8X |
Description | DIODE ZENER 6.8V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX58550-C6V8-QX | Nexperia USA Inc. | 3 328 | 1727-BZX58550-C6V8-QXCT-ND | € 0,22000 | Parametric Equivalent |
| MM5Z6V8T5GF | Nexperia USA Inc. | 2 213 | 1727-MM5Z6V8T5GFCT-ND | € 0,20000 | Parametric Equivalent |
| SZMM5Z6V8T5GF | Nexperia USA Inc. | 492 | 1727-SZMM5Z6V8T5GFCT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |


