
BZX58550-C6V8-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C6V8-QXTR-ND - Tape & Reel (TR) 1727-BZX58550-C6V8-QXCT-ND - Cut Tape (CT) 1727-BZX58550-C6V8-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C6V8-QX |
Description | DIODE ZENER 6.8V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z6V8T5GF | Nexperia USA Inc. | 2 213 | 1727-MM5Z6V8T5GFCT-ND | € 0,21000 | Parametric Equivalent |
| SZMM5Z6V8T5GF | Nexperia USA Inc. | 492 | 1727-SZMM5Z6V8T5GFCT-ND | € 0,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13700 | € 1,37 |
| 100 | € 0,08550 | € 8,55 |
| 500 | € 0,06286 | € 31,43 |
| 1 000 | € 0,05551 | € 55,51 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |




