
BZX58550-C15X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C15XTR-ND - Tape & Reel (TR) 1727-BZX58550-C15XCT-ND - Cut Tape (CT) 1727-BZX58550-C15XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C15X |
Description | DIODE ZENER 15V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z4702T5G | onsemi | 6 831 | 488-MM5Z4702T5GCT-ND | € 0,25000 | Direct |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,13000 | € 1,30 |
| 100 | € 0,08090 | € 8,09 |
| 500 | € 0,05936 | € 29,68 |
| 1 000 | € 0,05238 | € 52,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04348 | € 130,44 |
| 6 000 | € 0,03899 | € 233,94 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

