MM5Z4702T5G | |
|---|---|
DigiKey Part Number | 488-MM5Z4702T5GTR-ND - Tape & Reel (TR) 488-MM5Z4702T5GCT-ND - Cut Tape (CT) 488-MM5Z4702T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4702T5G |
Description | DIODE ZENER 15V 500MW SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Max 500 mW |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 11.4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,04306 | € 344,48 |
| 16 000 | € 0,03909 | € 625,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15900 | € 1,59 |
| 100 | € 0,09950 | € 9,95 |
| 500 | € 0,07332 | € 36,66 |
| 1 000 | € 0,06483 | € 64,83 |
| 2 000 | € 0,05765 | € 115,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15800 | € 1,58 |
| 100 | € 0,09880 | € 9,88 |
| 500 | € 0,07274 | € 36,37 |
| 1 000 | € 0,06431 | € 64,31 |
| 2 000 | € 0,05719 | € 114,38 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |