
BZB84-C24,215 | |
|---|---|
DigiKey Part Number | 1727-BZB84-C24,215TR-ND - Tape & Reel (TR) 1727-BZB84-C24,215CT-ND - Cut Tape (CT) 1727-BZB84-C24,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB84-C24,215 |
Description | DIODE ZENER ARRAY 24V TO-236AB |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 24 V 300 mW ±5% TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZB84-C24,215 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Manufacturer Nexperia USA Inc. | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q100 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 24 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package TO-236AB |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C24 RFG | Taiwan Semiconductor Corporation | 6 000 | 1801-AZ23C24RFGCT-ND | € 0,31000 | Similar |
| CMPZDA24V TR PBFREE | Central Semiconductor Corp | 5 367 | 1514-CMPZDA24VTRPBFREECT-ND | € 0,47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11700 | € 1,17 |
| 100 | € 0,07250 | € 7,25 |
| 500 | € 0,05306 | € 26,53 |
| 1 000 | € 0,04674 | € 46,74 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

