
CMPZDA24V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZDA24VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPZDA24VTRPBFREECT-ND - Cut Tape (CT) 1514-CMPZDA24VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPZDA24V TR PBFREE |
Description | DIODE ZENER ARRAY 24.2V SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 24.2 V 350 mW SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Manufacturer Central Semiconductor Corp | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 24.2 V | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,28600 | € 2,86 |
| 100 | € 0,18190 | € 18,19 |
| 500 | € 0,13652 | € 68,26 |
| 1 000 | € 0,12188 | € 121,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10325 | € 309,75 |
| 6 000 | € 0,09385 | € 563,10 |
| 9 000 | € 0,08906 | € 801,54 |
| 15 000 | € 0,08368 | € 1 255,20 |
| 21 000 | € 0,08049 | € 1 690,29 |
| 30 000 | € 0,07739 | € 2 321,70 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

