Similar

BUK7Y29-40EX | |
|---|---|
DigiKey Part Number | 1727-1110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK7Y29-40EX |
Description | MOSFET N-CH 40V 26A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 26A (Tc) 37W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 492 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 37W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 29mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ5546S6V-AU_R2_002A1 | Panjit International Inc. | 3 000 | 3757-PJQ5546S6V-AU_R2_002A1CT-ND | € 1,40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,17633 | € 264,50 |
| 3 000 | € 0,16055 | € 481,65 |
| 4 500 | € 0,15314 | € 689,13 |
| Unit Price without VAT: | € 0,17633 |
|---|---|
| Unit Price with VAT: | € 0,21512 |


