New Product
N-Channel 40 V 17.3A (Ta), 67A (Tc) 3.3W (Ta), 50W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 17.3A (Ta), 67A (Tc) 3.3W (Ta), 50W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5546S6V-AU_R2_002A1

DigiKey Part Number
3757-PJQ5546S6V-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ5546S6V-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ5546S6V-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5546S6V-AU_R2_002A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 17.3A (Ta), 67A (Tc) 3.3W (Ta), 50W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.3W (Ta), 50W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
DFN5060-8
Rds On (Max) @ Id, Vgs
6.2mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,40000€ 1,40
10€ 0,88800€ 8,88
100€ 0,59200€ 59,20
500€ 0,46484€ 232,42
1 000€ 0,42390€ 423,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,37191€ 1 115,73
6 000€ 0,34575€ 2 074,50
9 000€ 0,33243€ 2 991,87
15 000€ 0,31746€ 4 761,90
21 000€ 0,31234€ 6 559,14
Manufacturers Standard Package
Unit Price without VAT:€ 1,40000
Unit Price with VAT:€ 1,70800