
BC846BQB-QZ | |
|---|---|
DigiKey Part Number | 1727-BC846BQB-QZTR-ND - Tape & Reel (TR) 1727-BC846BQB-QZCT-ND - Cut Tape (CT) 1727-BC846BQB-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BQB-QZ |
Description | TRANS NPN 65V 0.1A DFN1110D-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 340 mW |
Series | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount, Wettable Flank |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case 3-XDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package DFN1110D-3 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BQC-QZ | Nexperia USA Inc. | 120 | 1727-BC846BQC-QZCT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,11100 | € 1,11 |
| 100 | € 0,06900 | € 6,90 |
| 500 | € 0,05042 | € 25,21 |
| 1 000 | € 0,04439 | € 44,39 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

