Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846BQC-QZ

DigiKey Part Number
1727-BC846BQC-QZTR-ND - Tape & Reel (TR)
1727-BC846BQC-QZCT-ND - Cut Tape (CT)
1727-BC846BQC-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846BQC-QZ
Description
TRANS NPN 65V 0.1A DFN1412D-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 360 mW Surface Mount, Wettable Flank DFN1412D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
360 mW
Series
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount, Wettable Flank
Voltage - Collector Emitter Breakdown (Max)
65 V
Package / Case
3-XDFN Exposed Pad
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Supplier Device Package
DFN1412D-3
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC846BFSWQ-7Diodes Incorporated031-BC846BFSWQ-7TR-ND€ 0,02852Similar
In-Stock: 120
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,11600€ 1,16
100€ 0,07220€ 7,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180