Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16541ADGG:11

DigiKey Part Number
1727-74LVCH16541ADGG:11TR-ND - Tape & Reel (TR)
1727-74LVCH16541ADGG:11CT-ND - Cut Tape (CT)
1727-74LVCH16541ADGG:11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCH16541ADGG:11
Description
IC BUFF 1.2V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVCH16541ADGG:11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,30000€ 1,30
10€ 0,95200€ 9,52
25€ 0,86400€ 21,60
100€ 0,76730€ 76,73
250€ 0,72124€ 180,31
500€ 0,70792€ 353,96
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,65187€ 1 303,74
4 000€ 0,63639€ 2 545,56
6 000€ 0,62864€ 3 771,84
10 000€ 0,62005€ 6 200,50
Manufacturers Standard Package
Unit Price without VAT:€ 1,30000
Unit Price with VAT:€ 1,58600