74HCT257D-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 473
Unit Price: € 0,42000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 219
Unit Price: € 0,45000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 32 535
Unit Price: € 0,46000
Datasheet
Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT257D-Q100J

DigiKey Part Number
1727-7979-2-ND - Tape & Reel (TR)
1727-7979-1-ND - Cut Tape (CT)
1727-7979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT257D-Q100J
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
4 x 2:1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SO
Current - Output High, Low
6mA, 6mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT257D,653Nexperia USA Inc.3 4731727-5968-1-ND€ 0,42000Parametric Equivalent
74HCT257D-Q100JNexperia USA Inc.2 2191727-7979-1-ND€ 0,45000Parametric Equivalent
74HCT257D,652Rochester Electronics, LLC32 5352156-74HCT257D,652-1727-ND€ 0,46000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 219 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,31500€ 3,15
25€ 0,28200€ 7,05
100€ 0,24500€ 24,50
250€ 0,22756€ 56,89
500€ 0,21702€ 108,51
1 000€ 0,21066€ 210,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,19917€ 497,93
5 000€ 0,19364€ 968,20
7 500€ 0,19088€ 1 431,60
12 500€ 0,18781€ 2 347,62
17 500€ 0,18602€ 3 255,35
25 000€ 0,18430€ 4 607,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54900

Other Suppliers on DigiKey

2 219In Stock
Ships from Rochester Electronics, LLC