Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT257D-Q100J | |
|---|---|
DigiKey Part Number | 1727-7979-2-ND - Tape & Reel (TR) 1727-7979-1-ND - Cut Tape (CT) 1727-7979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT257D-Q100J |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Multiplexer | Mounting Type Surface Mount |
Circuit 4 x 2:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 1 | Supplier Device Package 16-SO |
Current - Output High, Low 6mA, 6mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT257D,653 | Nexperia USA Inc. | 3 473 | 1727-5968-1-ND | € 0,42000 | Parametric Equivalent |
| 74HCT257D-Q100J | Nexperia USA Inc. | 2 219 | 1727-7979-1-ND | € 0,45000 | Parametric Equivalent |
| 74HCT257D,652 | Rochester Electronics, LLC | 32 535 | 2156-74HCT257D,652-1727-ND | € 0,46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,31500 | € 3,15 |
| 25 | € 0,28200 | € 7,05 |
| 100 | € 0,24500 | € 24,50 |
| 250 | € 0,22756 | € 56,89 |
| 500 | € 0,21702 | € 108,51 |
| 1 000 | € 0,21066 | € 210,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,19917 | € 497,93 |
| 5 000 | € 0,19364 | € 968,20 |
| 7 500 | € 0,19088 | € 1 431,60 |
| 12 500 | € 0,18781 | € 2 347,62 |
| 17 500 | € 0,18602 | € 3 255,35 |
| 25 000 | € 0,18430 | € 4 607,50 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |


