Parametric Equivalent

74HCS74BQX | |
|---|---|
DigiKey Part Number | 1727-74HCS74BQXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCS74BQX |
Description | 74HCS74BQ/SOT762/DHVQFN14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Bits per Element 1 | Package / Case 14-VFQFN Exposed Pad |
Clock Frequency 105 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCS74BQ-Q100X | Nexperia USA Inc. | 0 | 1727-74HCS74BQ-Q100XTR-ND | € 0,09114 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08233 | € 246,99 |
| Unit Price without VAT: | € 0,08233 |
|---|---|
| Unit Price with VAT: | € 0,10044 |


