Parametric Equivalent

74HCS74BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74HCS74BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCS74BQ-Q100X |
Description | 74HCS74BQ-Q100/SOT762/DHVQFN14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 2 µA |
Part Status Active | Input Capacitance 1.5 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Clock Frequency 105 MHz | Package / Case 14-VFQFN Exposed Pad |
Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCS74BQX | Nexperia USA Inc. | 0 | 1727-74HCS74BQXTR-ND | € 0,08233 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09114 | € 273,42 |
| 6 000 | € 0,08837 | € 530,22 |
| 9 000 | € 0,08698 | € 782,82 |
| 15 000 | € 0,08544 | € 1 281,60 |
| 21 000 | € 0,08454 | € 1 775,34 |
| 30 000 | € 0,08368 | € 2 510,40 |
| 75 000 | € 0,08182 | € 6 136,50 |
| Unit Price without VAT: | € 0,09114 |
|---|---|
| Unit Price with VAT: | € 0,11119 |


