Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHCT32D,112 | |
|---|---|
DigiKey Part Number | 74AHCT32D,112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT32D,112 |
Description | IC GATE OR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT32D,118 | Nexperia USA Inc. | 0 | 1727-5932-1-ND | € 0,20000 | Parametric Equivalent |
| 74AHCT32D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT32D-Q100JTR-ND | € 0,10628 | Parametric Equivalent |
| 74VHCT32D,118 | Nexperia USA Inc. | 0 | 1727-74VHCT32D,118TR-ND | € 0,10872 | Parametric Equivalent |
| 74VHCT32D-Q100J | Nexperia USA Inc. | 0 | 1727-74VHCT32D-Q100JTR-ND | € 0,13239 | Parametric Equivalent |
| MC74VHCT32ADR2G | onsemi | 5 508 | MC74VHCT32ADR2GOSCT-ND | € 0,29000 | Similar |





